
06035A331J4T4A | |
|---|---|
DigiKey Part Number | 478-KAM15ACG1H331JMTR-ND - Tape & Reel (TR) 478-KAM15ACG1H331JMCT-ND - Cut Tape (CT) 478-KAM15ACG1H331JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035A331J4T4A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A331J4T4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $0.82400 | $8.24 |
| 50 | $0.58260 | $29.13 |
| 100 | $0.50910 | $50.91 |
| 500 | $0.38638 | $193.19 |
| 1,000 | $0.35082 | $350.82 |
| 2,500 | $0.30862 | $771.55 |
| 5,000 | $0.29008 | $1,450.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.38753 | $5,812.95 |

