
06035A300FAT2A | |
---|---|
DigiKey Part Number | 478-06035A300FAT2ATR-ND - Tape & Reel (TR) 478-06035A300FAT2ACT-ND - Cut Tape (CT) 478-06035A300FAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035A300FAT2A |
Description | CAP CER 30PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A300FAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.48800 | $24.88 |
50 | $1.74080 | $87.04 |
100 | $1.49280 | $149.28 |
500 | $1.11966 | $559.83 |
1,000 | $0.94541 | $945.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.74845 | $2,993.80 |
8,000 | $0.74252 | $5,940.16 |
12,000 | $0.73944 | $8,873.28 |
20,000 | $0.73592 | $14,718.40 |
28,000 | $0.73381 | $20,546.68 |
40,000 | $0.73174 | $29,269.60 |
48,000 | $0.73074 | $35,075.52 |
96,000 | $0.70805 | $67,972.80 |
100,000 | $0.70679 | $70,679.00 |