06035A221J4T4A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 20,972
Unit Price: $1.15000
Datasheet

Direct


YAGEO
In Stock: 4,975
Unit Price: $1.07000
Datasheet

Direct


TDK
In Stock: 2,568
Unit Price: $1.15000
Datasheet

Direct


TDK
In Stock: 156
Unit Price: $1.89000
Datasheet
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035A221J4T4A

DigiKey Part Number
478-KAM15ACG1H221JMTR-ND - Tape & Reel (TR)
478-KAM15ACG1H221JMCT-ND - Cut Tape (CT)
478-KAM15ACG1H221JMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035A221J4T4A
Description
CAP CER 220PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035A221J4T4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.18886$2,832.90
Manufacturers Standard Package