220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15ACG1H221JT

DigiKey Part Number
478-KAM15ACG1H221JTTR-ND - Tape & Reel (TR)
478-KAM15ACG1H221JTCT-ND - Cut Tape (CT)
478-KAM15ACG1H221JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM15ACG1H221JT
Description
CAP CER 220PF 50V NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15ACG1H221JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,972
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.64900$6.49
50$0.45540$22.77
100$0.39630$39.63
500$0.29580$147.90
1,000$0.26498$264.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.21884$875.36
8,000$0.20173$1,613.84
12,000$0.19317$2,318.04
20,000$0.18369$3,673.80
28,000$0.17815$4,988.20
40,000$0.17282$6,912.80
Manufacturers Standard Package