06035A101JA14A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.19955
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.66841
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.31198
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.19955
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $9.35841
Datasheet

Upgrade


KYOCERA AVX
In Stock: 13,568
Unit Price: $3.34000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.16901
Datasheet

Upgrade


KYOCERA AVX
In Stock: 22,042
Unit Price: $1.22000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 41,431
Unit Price: $3.10000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.58450
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.10015
Datasheet

Upgrade


KYOCERA AVX
In Stock: 96,919
Unit Price: $1.06000
Datasheet

Similar


KYOCERA AVX
In Stock: 26,913
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 18,026
Unit Price: $1.31000
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035A101JA14A

DigiKey Part Number
06035A101JA14A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06035A101JA14A
Description
CAP CER 100PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035A101JA14A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$3.41716$34,171.60
Manufacturers Standard Package