
06034D106MAT2A | |
---|---|
DigiKey Part Number | 478-KGM15CR50G106MTTR-ND - Tape & Reel (TR) 478-KGM15CR50G106MTCT-ND - Cut Tape (CT) 478-KGM15CR50G106MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06034D106MAT2A |
Description | CAP CER 10UF 4V X5R 0603 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06034D106MAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.83900 | $18.39 |
50 | $1.35640 | $67.82 |
100 | $1.20780 | $120.78 |
500 | $0.95838 | $479.19 |
1,000 | $0.77216 | $772.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.54839 | $2,193.56 |