
06033C223J4Z2A | |
|---|---|
DigiKey Part Number  | 478-KAF15AR71E223JTTR-ND - Tape & Reel (TR) 478-KAF15AR71E223JTCT-ND - Cut Tape (CT) 478-KAF15AR71E223JTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 06033C223J4Z2A  | 
Description  | CAP CER 0.022UF 25V X7R 0603  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.022 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Soft Termination  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.032" W (1.60mm x 0.81mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.69000 | $2.69 | 
| 10 | $1.22400 | $12.24 | 
| 50 | $0.72280 | $36.14 | 
| 100 | $0.54500 | $54.50 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.44515 | $1,780.60 | 

