
06033C104K4Z4A | |
|---|---|
DigiKey Part Number | 478-KAF15AR71E104KMTR-ND - Tape & Reel (TR) 478-KAF15AR71E104KMCT-ND - Cut Tape (CT) 478-KAF15AR71E104KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06033C104K4Z4A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06033C104K4Z4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.43000 | $3.43 |
| 10 | $2.06700 | $20.67 |
| 50 | $1.53580 | $76.79 |
| 100 | $1.37160 | $137.16 |
| 500 | $1.03142 | $515.71 |
| 1,000 | $0.95030 | $950.30 |
| 2,500 | $0.91980 | $2,299.50 |
| 5,000 | $0.86557 | $4,327.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.76790 | $11,518.50 |
| 30,000 | $0.76330 | $22,899.00 |
| 45,000 | $0.76093 | $34,241.85 |
| 75,000 | $0.74575 | $55,931.25 |
| 105,000 | $0.73488 | $77,162.40 |

