
06033C104K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF15AR71E104KTTR-ND - Tape & Reel (TR) 478-KAF15AR71E104KTCT-ND - Cut Tape (CT) 478-KAF15AR71E104KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06033C104K4Z2A |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06033C104K4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.43000 | $3.43 |
| 10 | $2.06400 | $20.64 |
| 50 | $1.53380 | $76.69 |
| 100 | $1.36980 | $136.98 |
| 500 | $1.09372 | $546.86 |
| 1,000 | $1.00855 | $1,008.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.89837 | $3,593.48 |
| 8,000 | $0.79716 | $6,377.28 |
| 12,000 | $0.78545 | $9,425.40 |
| 20,000 | $0.78177 | $15,635.40 |
| 28,000 | $0.77115 | $21,592.20 |
| 40,000 | $0.76801 | $30,720.40 |
| 48,000 | $0.76085 | $36,520.80 |
| 96,000 | $0.73673 | $70,726.08 |
| 100,000 | $0.73545 | $73,545.00 |

