06033A102JAJ2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.26525
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.73770
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,144
Unit Price: $4.45000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,090
Unit Price: $6.42000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 58,333
Unit Price: $1.81000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,443
Unit Price: $1.40000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 134,081
Unit Price: $0.91000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.02439
Datasheet

Upgrade


KYOCERA AVX
In Stock: 17,017
Unit Price: $9.30000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.03656
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,234
Unit Price: $5.60000
Datasheet

Similar


KYOCERA AVX
In Stock: 28,298
Unit Price: $1.89000
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06033A102JAJ2A

DigiKey Part Number
06033A102JAJ2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06033A102JAJ2A
Description
CAP CER 1000PF 25V NP0 0603
Customer Reference
Detailed Description
1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06033A102JAJ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable