
LD035A102JAB2A | |
---|---|
DigiKey Part Number | 478-10959-2-ND - Tape & Reel (TR) 478-10959-1-ND - Cut Tape (CT) 478-10959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD035A102JAB2A |
Description | CAP CER 1000PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD035A102JAB2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
10 | $3.49000 | $34.90 |
50 | $2.66360 | $133.18 |
100 | $2.40750 | $240.75 |
500 | $1.97622 | $988.11 |
1,000 | $1.84296 | $1,842.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.60457 | $6,418.28 |
8,000 | $1.58523 | $12,681.84 |
12,000 | $1.56212 | $18,745.44 |
20,000 | $1.52002 | $30,400.40 |
28,000 | $1.49541 | $41,871.48 |
40,000 | $1.47173 | $58,869.20 |
48,000 | $1.46051 | $70,104.48 |