
06031U200FAT2A | |
---|---|
DigiKey Part Number | 478-KGQ15ACG2A200FTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2A200FTCT-ND - Cut Tape (CT) 478-KGQ15ACG2A200FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031U200FAT2A |
Description | CAP CER 20PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031U200FAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.61800 | $16.18 |
50 | $1.18740 | $59.37 |
100 | $1.05430 | $105.43 |
500 | $0.83030 | $415.15 |
1,000 | $0.76124 | $761.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.61080 | $2,443.20 |
8,000 | $0.59718 | $4,777.44 |
12,000 | $0.58179 | $6,981.48 |
20,000 | $0.57888 | $11,577.60 |
28,000 | $0.56442 | $15,803.76 |
40,000 | $0.56274 | $22,509.60 |
48,000 | $0.55941 | $26,851.68 |
96,000 | $0.53987 | $51,827.52 |
100,000 | $0.53883 | $53,883.00 |