0603 (1608 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031C562JAZ2A

DigiKey Part Number
478-KGF15AR72A562JTTR-ND - Tape & Reel (TR)
478-KGF15AR72A562JTCT-ND - Cut Tape (CT)
478-KGF15AR72A562JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06031C562JAZ2A
Description
CAP CER 5600PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031C562JAZ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,437
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.39000$2.39
10$1.43200$14.32
50$1.04060$52.03
100$0.92120$92.12
500$0.72030$360.15
1,000$0.65831$658.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.57686$2,307.44
Manufacturers Standard Package