0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031C104K4T2A

DigiKey Part Number
478-KAM15BR72A104KTTR-ND - Tape & Reel (TR)
478-KAM15BR72A104KTCT-ND - Cut Tape (CT)
478-KAM15BR72A104KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06031C104K4T2A
Description
CAP CER 0.1UF 100V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,185
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$0.96100$9.61
50$0.68800$34.40
100$0.60270$60.27
500$0.51532$257.66
1,000$0.42976$429.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.36884$1,475.36
8,000$0.34859$2,788.72
12,000$0.34234$4,108.08
20,000$0.33738$6,747.60
28,000$0.27614$7,731.92
Manufacturers Standard Package