06031C103KAT7A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $9.41863
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.13335
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.90000
Datasheet

Direct


KEMET
In Stock: 177,387
Unit Price: $0.82000
Datasheet

Direct


TDK Corporation
In Stock: 796,770
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 65,067
Unit Price: $0.82000
Datasheet

Direct


Murata Electronics
In Stock: 186,746
Unit Price: $0.82000
Datasheet

Direct


Taiyo Yuden
In Stock: 68,522
Unit Price: $0.90000
Datasheet

Upgrade


KEMET
In Stock: 39,739
Unit Price: $3.20000
Datasheet

Upgrade


KEMET
In Stock: 14,885
Unit Price: $3.61000
Datasheet

Upgrade


KEMET
In Stock: 23,119
Unit Price: $2.79000
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031C103KAT7A

DigiKey Part Number
06031C103KAT7A-ND
Manufacturer
Manufacturer Product Number
06031C103KAT7A
Description
CAP CER 10000PF 100V X7R 0603
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031C103KAT7A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.