
06031A300JAT2A | |
---|---|
DigiKey Part Number | 478-3687-2-ND - Tape & Reel (TR) 478-3687-1-ND - Cut Tape (CT) 478-3687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031A300JAT2A |
Description | CAP CER 30PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031A300JAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.80500 | $8.05 |
50 | $0.56980 | $28.49 |
100 | $0.49760 | $49.76 |
500 | $0.37656 | $188.28 |
1,000 | $0.33944 | $339.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.22139 | $885.56 |
8,000 | $0.21048 | $1,683.84 |
12,000 | $0.20934 | $2,512.08 |
20,000 | $0.20804 | $4,160.80 |
28,000 | $0.20727 | $5,803.56 |
40,000 | $0.20650 | $8,260.00 |
48,000 | $0.20613 | $9,894.24 |
96,000 | $0.20486 | $19,666.56 |
100,000 | $0.20479 | $20,479.00 |