
06031A300J4T2A | |
---|---|
DigiKey Part Number | 478-9368-2-ND - Tape & Reel (TR) 478-9368-1-ND - Cut Tape (CT) 478-9368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031A300J4T2A |
Description | CAP CER 30PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031A300J4T2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.62400 | $6.24 |
50 | $0.43840 | $21.92 |
100 | $0.38020 | $38.02 |
500 | $0.28410 | $142.05 |
1,000 | $0.25446 | $254.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.19522 | $780.88 |
8,000 | $0.16719 | $1,337.52 |
12,000 | $0.16192 | $1,943.04 |
20,000 | $0.16086 | $3,217.20 |
28,000 | $0.15594 | $4,366.32 |
40,000 | $0.15534 | $6,213.60 |
48,000 | $0.15504 | $7,441.92 |
96,000 | $0.15402 | $14,785.92 |
100,000 | $0.15397 | $15,397.00 |