Parametric Equivalent
Direct
Direct
Direct

06031A221J4T4A | |
|---|---|
DigiKey Part Number | 478-KAM15ACG2A221JMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06031A221J4T4A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031A221J4T4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAM15ACG2A221JT | KYOCERA AVX | 8,000 | 478-KAM15ACG2A221JTCT-ND | $1.23000 | Parametric Equivalent |
| AC0603JRNPO0BN221 | YAGEO | 16,272 | 311-3085-1-ND | $1.23000 | Direct |
| CGA3E2C0G2A221J080AA | TDK | 52,645 | 445-5728-1-ND | $1.23000 | Direct |
| CGJ3E2C0G2A221J080AA | TDK | 1,210 | 445-9128-1-ND | $1.81000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.20667 | $3,100.05 |





