
06031A100CAT2A | |
|---|---|
DigiKey Part Number | 478-3668-2-ND - Tape & Reel (TR) 478-3668-1-ND - Cut Tape (CT) 478-3668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031A100CAT2A |
Description | CAP CER 10PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031A100CAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.33800 | $13.38 |
| 50 | $0.97420 | $48.71 |
| 100 | $0.86150 | $86.15 |
| 500 | $0.67144 | $335.72 |
| 1,000 | $0.61295 | $612.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.44403 | $1,776.12 |
| 8,000 | $0.44010 | $3,520.80 |
| 12,000 | $0.43807 | $5,256.84 |
| 20,000 | $0.43575 | $8,715.00 |
| 28,000 | $0.43436 | $12,162.08 |
| 40,000 | $0.43299 | $17,319.60 |
| 48,000 | $0.43233 | $20,751.84 |
| 96,000 | $0.42491 | $40,791.36 |
| 100,000 | $0.42403 | $42,403.00 |

