Skycap AR, SR Series 7.62-10.16H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR305C105MARTR1

DigiKey Part Number
478-SR305C105MARTR1TR-ND - Tape & Reel (TR)
478-SR305C105MARTR1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR305C105MARTR1
Description
CAP CER 1UF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.300" L x 0.150" W (7.62mm x 3.81mm)
Height - Seated (Max)
0.360" (9.14mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$17.62000$17.62
10$11.97700$119.77
50$10.75460$537.73
100$10.10190$1,010.19
500$9.28992$4,644.96
1,000$7.50337$7,503.37
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$7.34832$14,696.64
4,000$7.09712$28,388.48
6,000$6.97119$41,827.14
10,000$6.83166$68,316.60
Manufacturers Standard Package