05083C223KAT2U is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $2.99135
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $2.99135
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $2.99135
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.64356
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.81095
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.64356
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $2.48406
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.31092
Datasheet
0.022 µF ±10% 25V Ceramic Capacitor X7R 0508 (1220 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05083C223KAT2U

DigiKey Part Number
05083C223KAT2U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
05083C223KAT2U
Description
CAP CER 0.022UF 25V X7R 0508
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 25V Ceramic Capacitor X7R 0508 (1220 Metric)
Datasheet
 Datasheet
EDA/CAD Models
05083C223KAT2U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL (Reverse Geometry)
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0508 (1220 Metric)
Tolerance
±10%
Size / Dimension
0.050" L x 0.079" W (1.27mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.022" (0.56mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05083C223KAT2AKYOCERA AVX005083C223KAT2A-ND$2.99135Direct
05083C223KAT2VKYOCERA AVX005083C223KAT2V-ND$2.99135Direct
05083C223KAT2WKYOCERA AVX005083C223KAT2W-ND$2.99135Direct
05085C223KAT2AKYOCERA AVX005085C223KAT2A-ND$2.64356Upgrade
05085C223KAT2VKYOCERA AVX0478-KGL21YR71H223KTTR-ND$2.81095Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.75904$13,795.20
Manufacturers Standard Package