Direct
Direct

05085C223KAT2V | |
|---|---|
DigiKey Part Number | 478-KGL21YR71H223KTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 05085C223KAT2V |
Description | CAP CER 0.022UF 50V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 05085C223KAT2V Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0508 (1220 Metric) |
Tolerance ±10% | Size / Dimension 0.050" L x 0.079" W (1.27mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.76mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05085C223KAT2A | KYOCERA AVX | 0 | 05085C223KAT2A-ND | $2.64356 | Direct |
| 05085C223KAT2W | KYOCERA AVX | 0 | 05085C223KAT2W-ND | $2.64356 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.81095 | $11,243.80 |


