
046841021100846+ | |
|---|---|
DigiKey Part Number | 478-046841021100846+TR-ND - Tape & Reel (TR) 478-046841021100846+CT-ND - Cut Tape (CT) 478-046841021100846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046841021100846+ |
Description | CONN FPC VERT 21POS 0.3MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21 Position FPC Connector Contacts, Vertical - 1 Sided 0.012" (0.30mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 21 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.142" (3.60mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.71000 | $13.71 |
| 10 | $11.66700 | $116.67 |
| 25 | $10.93560 | $273.39 |
| 50 | $10.41360 | $520.68 |
| 100 | $9.91580 | $991.58 |
| 250 | $9.29480 | $2,323.70 |
| 500 | $8.85100 | $4,425.50 |
| 1,000 | $8.42855 | $8,428.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.82238 | $13,644.76 |
| 4,000 | $6.81235 | $27,249.40 |

