
046232115102800+ | |
---|---|
DigiKey Part Number | 478-046232115102800+TR-ND - Tape & Reel (TR) 478-046232115102800+CT-ND - Cut Tape (CT) 478-046232115102800+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046232115102800+ |
Description | CONN FFC FPC BOTTOM 15POS 1MM RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 15 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.118" (3.00mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Tin Copper | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF), Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.69000 | $4.69 |
10 | $3.99300 | $39.93 |
25 | $3.74080 | $93.52 |
50 | $3.56120 | $178.06 |
100 | $3.39080 | $339.08 |
250 | $3.17788 | $794.47 |
500 | $3.02608 | $1,513.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.93915 | $2,939.15 |
2,000 | $2.79876 | $5,597.52 |
3,000 | $2.71985 | $8,159.55 |
5,000 | $2.62357 | $13,117.85 |
7,000 | $2.56203 | $17,934.21 |
10,000 | $2.49838 | $24,983.80 |
25,000 | $2.34211 | $58,552.75 |