
046232107103800+ | |
---|---|
DigiKey Part Number | 478-046232107103800+TR-ND - Tape & Reel (TR) 478-046232107103800+CT-ND - Cut Tape (CT) 478-046232107103800+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046232107103800+ |
Description | CONN FFC FPC TOP 7POS 1MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 7 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.118" (3.00mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Tin Copper | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF), Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.12000 | $4.12 |
10 | $3.49000 | $34.90 |
25 | $3.26960 | $81.74 |
50 | $3.11340 | $155.67 |
100 | $2.96350 | $296.35 |
250 | $2.77780 | $694.45 |
500 | $2.64494 | $1,322.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.56896 | $2,568.96 |
2,000 | $2.44626 | $4,892.52 |
3,000 | $2.37724 | $7,131.72 |
5,000 | $2.29309 | $11,465.45 |
7,000 | $2.23929 | $15,675.03 |
10,000 | $2.18366 | $21,836.60 |
25,000 | $2.04706 | $51,176.50 |