07FMN-SMT-A-TF(LF)(SN)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

07FMN-SMT-A-TF

DigiKey Part Number
455-1924-2-ND - Tape & Reel (TR)
455-1924-1-ND - Cut Tape (CT)
455-1924-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
07FMN-SMT-A-TF
Description
CONN FFC TOP 7POS 1MM R/A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7 Position FFC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
7
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.118" (3.00mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polyamide (PA6T), Nylon 6T
Actuator Material
-
Features
Low Insertion Force (LIF)
Voltage Rating
50V
Operating Temperature
-25°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,150
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.12000$4.12
10$3.47400$34.74
25$3.25320$81.33
50$3.09860$154.93
100$2.94950$294.95
250$2.76496$691.24
500$2.63276$1,316.38
1,000$2.50697$2,506.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.14851$4,297.02
4,000$2.04594$8,183.76
6,000$1.98823$11,929.38
10,000$1.91788$19,178.80
14,000$1.87292$26,220.88
20,000$1.82640$36,528.00
Manufacturers Standard Package