0402ZK330FBWTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $2.92975
Datasheet
Image for 0402ZK330FBWTR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402ZK330FBWTR

DigiKey Part Number
478-0402ZK330FBWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402ZK330FBWTR
Description
CAP THIN FILM 33PF 1% 10V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 pF Thin Film Capacitor 10 V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Rated
10 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
33 pF
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Tolerance
±1%
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402ZK330FBSTRKYOCERA AVX0478-0402ZK330FBSTR-ND$2.92975Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.92975$14,648.75
10,000$2.78877$27,887.70
15,000$2.71476$40,721.40
25,000$2.62957$65,739.25
Manufacturers Standard Package