0402ZK330FBSTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $2.92975
Datasheet
Image for 0402ZK330FBSTR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402ZK330FBSTR

DigiKey Part Number
478-0402ZK330FBSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402ZK330FBSTR
Description
CAP THIN FILM 33PF 1% 10V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 pF Thin Film Capacitor 10 V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
33 pF
Tolerance
±1%
Voltage - Rated
10 V
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.92975$14,648.75
10,000$2.78877$27,887.70
15,000$2.71476$40,721.40
25,000$2.62957$65,739.25
Manufacturers Standard Package