
0402ZK220GBSTR | |
|---|---|
DigiKey Part Number | 478-4436-2-ND - Tape & Reel (TR) 478-4436-1-ND - Cut Tape (CT) 478-4436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402ZK220GBSTR |
Description | CAP THIN FILM 22PF 10V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 pF Thin Film Capacitor 10 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402ZK220GBSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 pF | |
Tolerance | ±2% | |
Voltage - Rated | 10 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.08000 | $8.08 |
| 10 | $5.03400 | $50.34 |
| 50 | $3.93560 | $196.78 |
| 100 | $3.46250 | $346.25 |
| 500 | $3.07102 | $1,535.51 |
| 1,000 | $2.89284 | $2,892.84 |
| 2,500 | $2.69795 | $6,744.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.63211 | $13,160.55 |
| 10,000 | $2.53345 | $25,334.50 |
| 15,000 | $2.48401 | $37,260.15 |
| 25,000 | $2.42922 | $60,730.50 |
| 35,000 | $2.32918 | $81,521.30 |



