
0402ZK150GBSTR | |
---|---|
DigiKey Part Number | 478-0402ZK150GBSTR-ND - Tape & Reel (TR) 478-0402ZK150GBSTRCT-ND - Cut Tape (CT) 478-0402ZK150GBSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402ZK150GBSTR |
Description | CAP THIN FILM 15PF 10V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 pF Thin Film Capacitor 10 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402ZK150GBSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 15 pF | |
Tolerance | ±2% | |
Voltage - Rated | 10 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.46000 | $8.46 |
10 | $5.28800 | $52.88 |
50 | $4.18920 | $209.46 |
100 | $3.74010 | $374.01 |
500 | $3.23694 | $1,618.47 |
1,000 | $3.04513 | $3,045.13 |
2,500 | $2.84255 | $7,106.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.72814 | $13,640.70 |
10,000 | $2.60598 | $26,059.80 |
15,000 | $2.57599 | $38,639.85 |
25,000 | $2.51968 | $62,992.00 |
35,000 | $2.41636 | $84,572.60 |