
0402YJ100GBSTR | |
---|---|
DigiKey Part Number | 478-4431-2-ND - Tape & Reel (TR) 478-4431-1-ND - Cut Tape (CT) 478-4431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402YJ100GBSTR |
Description | CAP THIN FILM 10PF 16V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF Thin Film Capacitor 16 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402YJ100GBSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 pF | |
Tolerance | ±2% | |
Voltage - Rated | 16 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.47474 | $12,373.70 |
10,000 | $2.44320 | $24,432.00 |
15,000 | $2.41876 | $36,281.40 |
25,000 | $2.39336 | $59,834.00 |
35,000 | $2.25367 | $78,878.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.31000 | $7.31 |
10 | $4.39300 | $43.93 |
50 | $3.49620 | $174.81 |
100 | $3.18420 | $318.42 |
500 | $2.71406 | $1,357.03 |
1,000 | $2.54541 | $2,545.41 |
2,500 | $2.36746 | $5,918.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.33000 | $7.33 |
10 | $4.40400 | $44.04 |
50 | $3.50520 | $175.26 |
100 | $3.19240 | $319.24 |
500 | $2.72100 | $1,360.50 |
1,000 | $2.55192 | $2,551.92 |
2,500 | $2.37352 | $5,933.80 |