
0402YG104ZAT4A | |
|---|---|
DigiKey Part Number | 478-KGM05AV51C104ZNTR-ND - Tape & Reel (TR) 478-KGM05AV51C104ZNCT-ND - Cut Tape (CT) 478-KGM05AV51C104ZNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402YG104ZAT4A |
Description | CAP CER 0.1UF 16V Y5V 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402YG104ZAT4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance -20%, +80% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05AV51C104ZH | KYOCERA AVX | 175,721 | 478-KGM05AV51C104ZHCT-ND | $0.82000 | Parametric Equivalent |
| CC0402ZPY5V7BB104 | YAGEO | 71,840 | 13-CC0402ZPY5V7BB104CT-ND | $0.82000 | Parametric Equivalent |
| CC0402ZRY5V7BB104 | YAGEO | 256,570 | 311-1047-1-ND | $0.82000 | Parametric Equivalent |
| CL05F104ZO5NNNC | Samsung Electro-Mechanics | 2,502,300 | 1276-1004-1-ND | $0.82000 | Parametric Equivalent |
| GMC04Y5V104Z16NT | Cal-Chip Electronics, Inc. | 10,000 | 4713-GMC04Y5V104Z16NTCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.34000 | $13.40 |
| 50 | $0.97020 | $48.51 |
| 100 | $0.85670 | $85.67 |
| 500 | $0.66610 | $333.05 |
| 1,000 | $0.60740 | $607.40 |
| 2,500 | $0.54542 | $1,363.55 |
| 5,000 | $0.50812 | $2,540.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.42547 | $21,273.50 |
| 100,000 | $0.40938 | $40,938.00 |
| 150,000 | $0.40132 | $60,198.00 |

