CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04Y5V104Z16NT

DigiKey Part Number
4713-GMC04Y5V104Z16NTTR-ND - Tape & Reel (TR)
4713-GMC04Y5V104Z16NTCT-ND - Cut Tape (CT)
4713-GMC04Y5V104Z16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04Y5V104Z16NT
Description
CAP0402 Y5V .1UF Z-TOL 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.15500$1.55
50$0.09960$4.98
100$0.08410$8.41
500$0.05832$29.16
1,000$0.05048$50.48
2,500$0.04228$105.70
5,000$0.03733$186.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03329$332.90
20,000$0.02997$599.40
30,000$0.02831$849.30
50,000$0.02648$1,324.00
70,000$0.02541$1,778.70
100,000$0.02437$2,437.00
120,000$0.02389$2,866.80
240,000$0.02224$5,337.60
250,000$0.02216$5,540.00
Manufacturers Standard Package