0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402YC822KAT2A

DigiKey Part Number
478-10178-2-ND - Tape & Reel (TR)
478-10178-1-ND - Cut Tape (CT)
478-10178-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402YC822KAT2A
Description
CAP CER 8200PF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8200 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402YC822KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,135
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.55000$1.55
10$0.89700$8.97
50$0.63640$31.82
100$0.54830$54.83
500$0.39470$197.35
1,000$0.38361$383.61
2,500$0.34057$851.42
5,000$0.32880$1,644.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.33166$3,316.60
20,000$0.28142$5,628.40
30,000$0.27250$8,175.00
50,000$0.23966$11,983.00
70,000$0.23919$16,743.30
Manufacturers Standard Package