
0402YC822JAT2A | |
|---|---|
DigiKey Part Number | 478-10177-2-ND - Tape & Reel (TR) 478-10177-1-ND - Cut Tape (CT) 478-10177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402YC822JAT2A |
Description | CAP CER 8200PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402YC822JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37500 | $3.75 |
| 50 | $0.25620 | $12.81 |
| 100 | $0.22030 | $22.03 |
| 500 | $0.16024 | $80.12 |
| 1,000 | $0.14171 | $141.71 |
| 2,500 | $0.12225 | $305.62 |
| 5,000 | $0.11056 | $552.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08799 | $879.90 |
| 20,000 | $0.08709 | $1,741.80 |
| 30,000 | $0.08662 | $2,598.60 |
| 50,000 | $0.08609 | $4,304.50 |
| 70,000 | $0.08383 | $5,868.10 |
| 100,000 | $0.08132 | $8,132.00 |
| 120,000 | $0.08013 | $9,615.60 |
| 240,000 | $0.07843 | $18,823.20 |

