0402 (1005 Metric) 0,55mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402YC103KAT2A-62

DigiKey Part Number
478-0402YC103KAT2A-62TR-ND - Tape & Reel (TR)
478-0402YC103KAT2A-62CT-ND - Cut Tape (CT)
478-0402YC103KAT2A-62DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402YC103KAT2A-62
Description
CAP CER SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402YC103KAT2A-62 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,628
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.13100$1.31
50$0.08500$4.25
100$0.07190$7.19
500$0.04966$24.83
1,000$0.04281$42.81
2,500$0.03565$89.12
5,000$0.03139$156.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01807$180.70
20,000$0.01790$358.00
30,000$0.01777$533.10
50,000$0.01762$881.00
70,000$0.01753$1,227.10
100,000$0.01744$1,744.00
120,000$0.01740$2,088.00
240,000$0.01725$4,140.00
250,000$0.01724$4,310.00
Manufacturers Standard Package