
0402YC103K4T4A | |
|---|---|
DigiKey Part Number | 478-KAM05AR71C103KNTR-ND - Tape & Reel (TR) 478-KAM05AR71C103KNCT-ND - Cut Tape (CT) 478-KAM05AR71C103KNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402YC103K4T4A |
Description | CAP CER 10000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402YC103K4T4A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.040" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402YC103K4T2A | KYOCERA AVX | 870,015 | 478-KAM05AR71C103KHCT-ND | $2.14000 | Direct |
| AC0402KRX7R7BB103 | YAGEO | 32,429 | 311-3059-1-ND | $0.82000 | Direct |
| CGJ2B2X7R1C103K050BA | TDK | 11,174 | 445-8089-1-ND | $0.99000 | Direct |
| GRT155R71C103KE01J | Murata Electronics | 61,557 | 490-GRT155R71C103KE01JCT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.25800 | $12.58 |
| 50 | $0.90600 | $45.30 |
| 100 | $0.79830 | $79.83 |
| 500 | $0.61842 | $309.21 |
| 1,000 | $0.56301 | $563.01 |
| 2,500 | $0.50457 | $1,261.42 |
| 5,000 | $0.46935 | $2,346.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.39139 | $19,569.50 |
| 100,000 | $0.37621 | $37,621.00 |
| 150,000 | $0.36861 | $55,291.50 |

