0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402YC103K4T2A

DigiKey Part Number
478-KAM05AR71C103KHTR-ND - Tape & Reel (TR)
478-KAM05AR71C103KHCT-ND - Cut Tape (CT)
478-KAM05AR71C103KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402YC103K4T2A
Description
CAP CER 10000PF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402YC103K4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,963
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.04000$2.04
10$1.20100$12.01
50$0.86420$43.21
100$0.76300$76.30
500$0.54896$274.48
1,000$0.53311$533.11
2,500$0.48204$1,205.10
5,000$0.44841$2,242.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.33717$3,371.70
20,000$0.32607$6,521.40
30,000$0.32474$9,742.20
50,000$0.32323$16,161.50
70,000$0.32232$22,562.40
100,000$0.32143$32,143.00
120,000$0.32100$38,520.00
Manufacturers Standard Package