
04026W106MAT2A | |
---|---|
DigiKey Part Number | 478-KGM05CS60J106MHTR-ND - Tape & Reel (TR) 478-KGM05CS60J106MHCT-ND - Cut Tape (CT) 478-KGM05CS60J106MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04026W106MAT2A |
Description | CAP CER 10UF 6.3V X6S 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.25600 | $12.56 |
50 | $0.91140 | $45.57 |
100 | $0.80390 | $80.39 |
500 | $0.62452 | $312.26 |
1,000 | $0.57584 | $575.84 |
2,500 | $0.54498 | $1,362.45 |
5,000 | $0.48722 | $2,436.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.45961 | $4,596.10 |
20,000 | $0.44699 | $8,939.80 |
30,000 | $0.41908 | $12,572.40 |
50,000 | $0.40560 | $20,280.00 |
70,000 | $0.39772 | $27,840.40 |
100,000 | $0.39014 | $39,014.00 |
120,000 | $0.38655 | $46,386.00 |