4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025C472K4T4A

DigiKey Part Number
478-KAM05AR71H472KNTR-ND - Tape & Reel (TR)
478-KAM05AR71H472KNCT-ND - Cut Tape (CT)
478-KAM05AR71H472KNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025C472K4T4A
Description
CAP CER 4700PF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025C472K4T4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.040" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.56mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04025C472K4T2AKYOCERA AVX59,260478-KAM05AR71H472KHCT-ND$0.82000Parametric Equivalent
CGA2B2X7R1H472K050BATDK84,171445-5607-1-ND$0.82000Direct
CGJ2B2X7R1H472K050BATDK83445-8070-1-ND$0.99000Direct
In-Stock: 43,595
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.46900$4.69
50$0.32400$16.20
100$0.27950$27.95
500$0.20472$102.36
1,000$0.18186$181.86
2,500$0.15785$394.62
5,000$0.14342$717.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.11149$5,574.50
100,000$0.10528$10,528.00
150,000$0.10218$15,327.00
250,000$0.09873$24,682.50
350,000$0.09672$33,852.00
500,000$0.09478$47,390.00
Manufacturers Standard Package