4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025C472K4T2A

DigiKey Part Number
478-KAM05AR71H472KHTR-ND - Tape & Reel (TR)
478-KAM05AR71H472KHCT-ND - Cut Tape (CT)
478-KAM05AR71H472KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025C472K4T2A
Description
CAP CER 4700PF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025C472K4T2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.040" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.56mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59,260
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.46900$4.69
50$0.32400$16.20
100$0.27950$27.95
500$0.20472$102.36
1,000$0.18186$181.86
2,500$0.15785$394.62
5,000$0.14342$717.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.13154$1,315.40
20,000$0.12179$2,435.80
30,000$0.11690$3,507.00
50,000$0.11149$5,574.50
70,000$0.10832$7,582.40
100,000$0.10528$10,528.00
Manufacturers Standard Package