04025A8R0BAT2N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.44760
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.03765
Datasheet

Parametric Equivalent


KEMET
In Stock: 50,000
Unit Price: $1.32000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 18,904
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 17,975
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 76,892
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.06291
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 28,367
Unit Price: $2.14000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 6,970
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9,400
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.05365
Datasheet
8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A8R0BAT2N

DigiKey Part Number
478-04025A8R0BAT2NTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04025A8R0BAT2N
Description
CAP CER SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
EDA/CAD Models
04025A8R0BAT2N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.44760$4,476.00
Manufacturers Standard Package