


CQ0402BRNPO9BN8R0 | |
---|---|
DigiKey Part Number | 13-CQ0402BRNPO9BN8R0TR-ND - Tape & Reel (TR) 13-CQ0402BRNPO9BN8R0CT-ND - Cut Tape (CT) 13-CQ0402BRNPO9BN8R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402BRNPO9BN8R0 |
Description | CAP CER 8PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402BRNPO9BN8R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.59100 | $5.91 |
50 | $0.41540 | $20.77 |
100 | $0.36050 | $36.05 |
500 | $0.26818 | $134.09 |
1,000 | $0.24001 | $240.01 |
2,500 | $0.21020 | $525.50 |
5,000 | $0.19230 | $961.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.17759 | $1,775.90 |
20,000 | $0.16548 | $3,309.60 |
30,000 | $0.15942 | $4,782.60 |
50,000 | $0.15271 | $7,635.50 |
70,000 | $0.14879 | $10,415.30 |
100,000 | $0.14501 | $14,501.00 |
120,000 | $0.14322 | $17,186.40 |
240,000 | $0.13720 | $32,928.00 |
250,000 | $0.13688 | $34,220.00 |