2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A2R0BAT2A

DigiKey Part Number
478-04025A2R0BAT2ATR-ND - Tape & Reel (TR)
478-04025A2R0BAT2ACT-ND - Cut Tape (CT)
478-04025A2R0BAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025A2R0BAT2A
Description
CAP CER 2PF 50V NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A2R0BAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.1pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1555C1H2R0BA01DMurata Electronics197,543490-6226-1-ND$0.82000Direct
CQ0402ARNPO9BN2R0YAGEO4,85413-CQ0402ARNPO9BN2R0CT-ND$1.89000Upgrade
0402N2R0B500CTWalsin Technology Corporation1,3101292-1294-1-ND$0.82000Parametric Equivalent
885392005030Würth Elektronik8,053732-885392005030CT-ND$0.99000Parametric Equivalent
AC0402BRNPO9BN2R0YAGEO12,76313-AC0402BRNPO9BN2R0CT-ND$0.82000Parametric Equivalent
In-Stock: 7,211
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.38900$13.89
50$1.00800$50.40
100$0.89040$89.04
500$0.69390$346.95
1,000$0.63330$633.30
2,500$0.56929$1,423.22
5,000$0.53076$2,653.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.49247$4,924.70
20,000$0.46663$9,332.60
30,000$0.45369$13,610.70
50,000$0.43934$21,967.00
70,000$0.43096$30,167.20
100,000$0.42289$42,289.00
Manufacturers Standard Package