QC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QC Series Capacitor
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0402ARNPO9BN2R0

DigiKey Part Number
13-CQ0402ARNPO9BN2R0TR-ND - Tape & Reel (TR)
13-CQ0402ARNPO9BN2R0CT-ND - Cut Tape (CT)
13-CQ0402ARNPO9BN2R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0402ARNPO9BN2R0
Description
CAP CER 2PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0402ARNPO9BN2R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,788
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.05900$10.59
50$0.76200$38.10
100$0.67000$67.00
500$0.48084$240.42
1,000$0.46565$465.65
2,500$0.41754$1,043.85
5,000$0.37652$1,882.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.33890$3,389.00
20,000$0.33628$6,725.60
30,000$0.33173$9,951.90
50,000$0.32037$16,018.50
70,000$0.31373$21,961.10
100,000$0.30898$30,898.00
120,000$0.30431$36,517.20
240,000$0.29412$70,588.80
250,000$0.29358$73,395.00
Manufacturers Standard Package