0402 (1005 Metric) 0,55mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A221JAT2A-62

DigiKey Part Number
478-04025A221JAT2A-62TR-ND - Tape & Reel (TR)
478-04025A221JAT2A-62CT-ND - Cut Tape (CT)
478-04025A221JAT2A-62DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025A221JAT2A-62
Description
CAP CER SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A221JAT2A-62 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,917
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.31900$3.19
50$0.21400$10.70
100$0.18380$18.38
500$0.13218$66.09
1,000$0.11641$116.41
2,500$0.09982$249.55
5,000$0.08988$449.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08334$833.40
20,000$0.07649$1,529.80
30,000$0.07306$2,191.80
50,000$0.06927$3,463.50
70,000$0.06705$4,693.50
100,000$0.06492$6,492.00
120,000$0.06391$7,669.20
240,000$0.06051$14,522.40
250,000$0.06033$15,082.50
Manufacturers Standard Package