
04024D105KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM05AR50G105KHTR-ND - Tape & Reel (TR) 478-KGM05AR50G105KHCT-ND - Cut Tape (CT) 478-KGM05AR50G105KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04024D105KAT2A |
Description | CAP CER 1UF 4V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 4V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04024D105KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.34000 | $3.34 |
| 10 | $1.91700 | $19.17 |
| 50 | $1.33960 | $66.98 |
| 100 | $1.11360 | $111.36 |
| 500 | $0.89026 | $445.13 |
| 1,000 | $0.87989 | $879.89 |
| 2,500 | $0.86826 | $2,170.65 |
| 5,000 | $0.82750 | $4,137.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.69369 | $6,936.90 |
| 20,000 | $0.68907 | $13,781.40 |
| 30,000 | $0.68668 | $20,600.40 |
| 50,000 | $0.68395 | $34,197.50 |
| 70,000 | $0.68231 | $47,761.70 |
| 100,000 | $0.68071 | $68,071.00 |

