
04024D105KAT2A | |
---|---|
DigiKey Part Number | 478-KGM05AR50G105KHTR-ND - Tape & Reel (TR) 478-KGM05AR50G105KHCT-ND - Cut Tape (CT) 478-KGM05AR50G105KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04024D105KAT2A |
Description | CAP CER 1UF 4V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 4V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04024D105KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $1.93500 | $19.35 |
50 | $1.35160 | $67.58 |
100 | $1.12370 | $112.37 |
500 | $0.89828 | $449.14 |
1,000 | $0.88782 | $887.82 |
2,500 | $0.87608 | $2,190.20 |
5,000 | $0.83496 | $4,174.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.69993 | $6,999.30 |
20,000 | $0.69527 | $13,905.40 |
30,000 | $0.69287 | $20,786.10 |
50,000 | $0.69012 | $34,506.00 |
70,000 | $0.68846 | $48,192.20 |
100,000 | $0.68684 | $68,684.00 |