
04023J5R6BBSTR | |
|---|---|
DigiKey Part Number | 478-4429-2-ND - Tape & Reel (TR) 478-4429-1-ND - Cut Tape (CT) 478-4429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J5R6BBSTR |
Description | CAP THIN FILM 5.6PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023J5R6BBSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 5.6 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.04000 | $6.04 |
| 10 | $3.36900 | $33.69 |
| 50 | $2.57160 | $128.58 |
| 100 | $2.22730 | $222.73 |
| 500 | $1.95004 | $975.02 |
| 1,000 | $1.87915 | $1,879.15 |
| 2,500 | $1.84092 | $4,602.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.68377 | $8,418.85 |
| 10,000 | $1.64776 | $16,477.60 |
| 15,000 | $1.58765 | $23,814.75 |
| 25,000 | $1.52709 | $38,177.25 |
| 35,000 | $1.52353 | $53,323.55 |
| 50,000 | $1.52003 | $76,001.50 |

