
04023D105MAT2A | |
---|---|
DigiKey Part Number | 478-KGM05AR51E105MHTR-ND - Tape & Reel (TR) 478-KGM05AR51E105MHCT-ND - Cut Tape (CT) 478-KGM05AR51E105MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023D105MAT2A |
Description | CAP CER 1UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023D105MAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.62400 | $6.24 |
50 | $0.43840 | $21.92 |
100 | $0.38020 | $38.02 |
500 | $0.28410 | $142.05 |
1,000 | $0.25446 | $254.46 |
2,500 | $0.22327 | $558.17 |
5,000 | $0.20450 | $1,022.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.15056 | $1,505.60 |
20,000 | $0.13980 | $2,796.00 |
30,000 | $0.13442 | $4,032.60 |
50,000 | $0.12846 | $6,423.00 |
70,000 | $0.12497 | $8,747.90 |
100,000 | $0.12162 | $12,162.00 |
120,000 | $0.12004 | $14,404.80 |
240,000 | $0.11469 | $27,525.60 |
250,000 | $0.11441 | $28,602.50 |